Arrow Global

SK3200-TP

Part Information

SK3200-TP Part Details & Parametric

EU RoHS
Compliant  
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Type Schottky Diode
Peak Reverse Current (uA) 500
Configuration Single
Packaging Tape and Reel
Peak Reverse Repetitive Voltage (V) 200
Maximum Continuous Forward Current (A) 3
Peak Forward Voltage (V) 0.86
Peak Non-Repetitive Surge Current (A) 100
Mounting Surface Mount
Package Height (mm) 2.62(Max)
Package Length (mm) 7.11(Max)
Package Width (mm) 6.22(Max)
PCB 2
Standard Package Name DO-214-AB
Supplier Package SMC
Pin Count 2
Lead Shape J-Lead
Taxonomy Rectifiers » Rectifier