Arrow Global

MPXV5004GC6U

Part Information

MPXV5004GC6U Part Details & Parametric

EU RoHS
Compliant  
Maximum Operating Supply Voltage (V) 5.25
Maximum Operating Temperature (°C) 85
Maximum Overload Pressure 16kPa
Maximum Supply Current (mA) 10
Minimum Operating Supply Voltage (V) 4.75
Minimum Operating Temperature (°C) 0
Operating Pressure Range 0kPa to 3.92kPa
Output Voltage (V) 1 to 5
Packaging Rail
Typical Operating Supply Voltage (V) 5
Accuracy (%) ±6.25
Mounting Surface Mount
Package Height (mm) 12.96(Max)
Package Length (mm) 11.38(Max)
Package Width (mm) 11.38(Max)
PCB 8
Standard Package Name SOIC
Supplier Package SOP
Pin Count 8
Lead Shape Gull-wing
Taxonomy Sensors » Board Mount Pressure Sensor
Reference Designs
Application For End Products Description Designs Details
Pressure Sensor Medical and Healthcare DEMOAPEXSENSOR, Altitude Pressure EXperimental Sensor Board

Development Tools

Part Manufacturer Description Download
DEMOAPEXSENSOR Freescale Semiconductor DEVELOPMENT KITS AND TOOLS Download