Arrow Global

BB-BONE-000

Part Information

BB-BONE-000 Part Details & Parametric

EU RoHS
RoHS Not Applicable  
Type Development Board
Supported Device AM3359
Supported Device Technology Microprocessor
CAN 2
Ethernet 1
I2C 1
RS232 0
SATA 3
SPI 1
UART 0
USB 3
ADC 8
Daughter Cards Yes
GPIO 65
Maximum Clock Rate (MHz) 720
Operating Systems Android 4.0|Ubuntu
Program Memory Type EEPROM
RAM Size 256MB
PC Card Interface MMC/SD
Development Software Cloud9
Main Program Memory Type EEPROM
Android Android 4.0
Taxonomy Development Systems » Evaluation, Development Boards and Kits » Embedded System Development Boards and Kits

DEVELOPMENT KITS & TOOLS DETAIL

Description
This evaluation board/kit is intended for use for ENGINEERING DEVELOPMENT, DEMONSTRATION, OR EVALUATION PURPOSES ONLY and is not considered by BeagleBoard.org to be a finished end-product fit for general consumer use. Persons handling the product(s) must have electronics training and observe good engineering practice standards. As such, the goods being provided are not intended to be complete in terms of required design-, marketing-, and/or manufacturing-related protective considerations, including product safety and environmental measures typically found in end products that incorporate such semiconductor components or circuit boards. This evaluation board/kit does not fall within the scope of the European Union directives regarding electromagnetic compatibility, restricted substances (RoHS), recycling (WEEE), FCC, CE or UL, and therefore may not meet the technical requirements of these directives or other related directives.

 

 

Features
-Processor
    -AM3359
    -500MHZ-USB Powered
    -720MHZ-DC Powered
-Memory
    -256MB DDR2 400MHZ (128MB Optional
-PMIC TPS65217B
    -Power Regulators
    -LiION Single cell battery charger
    -20mA LED Backlight driver, 39V, PWM
-Debug Support
    -USB to Serial Adapter
    -miniUSB connector
    -On Board JTAG via USB
    -4 USER LEDs
    -Optional 20-pin CTI JTAG
-Power
    -USB
    -5VDC External jack
-PCB
    -3.4” x 2.1”
    -6 layers
-Indicators
    -Power
-HS USB 2.0 Client Port
    -4-User Controllable LEDs
-HS USB 2.0 Host Port
    -USB Type A Socket, 500mA LS/FS/HS
-Ethernet
    -10/100, RJ45
-SD/MMC Connector
    -microSD , 3.3V
-User Interface
    -1-Reset Button
-Overvoltage Protection
    -Shutdown @ 5.6V MAX
-Expansion Connectors
    -Power 5V, 3.3V
    -VDD_ADC(1.8V)
    -3.3V I/O on all signals
    -McASP0
    -SPI1
    -I2C
    -GPIO(65)
    -LCD
    -GPMC
    -MMC1
    -MMC2
    -7 AIN(1.8V MAX)
    -4 Timers
    -3 Serial Ports
    -CAN0
    -EHRPWM(0,2)
    -XDMA Interrupt
    -Power button
    -Battery Charger
    -LED Backlight
    -Expansion Board ID (Up to 3 can be stacked)
-5V Power
    -USB
    -5.0VDC to 5.2VDC
-Weight
    -1.4 oz (39.68 grams)
Kit Includes
-BeagleBone
-USB Cable
-4GB uSD card with SW and documentation
Reference Designs
Application For End Products Description Designs Details
Application Processor Computers and Peripherals BB-BONE-000, BeagleBone, credit-card-sized Linux computer that connects to the Internet and runs software such as Android 4.0 and Ubuntu. With plenty of I/O and processing power for real-time analysis provided by an AM335x 720MHz ARM processor, BeagleBone can be complemented with cape plug-in boards to augment functionality.BeagleBone is the latest addition to the BeagleBoard.org family and like its' predecessors, is designed to address the Open Source Community, early adopters, and anyone interested in a low cost ARM Cortex A8 based processor

Related Products

Product Type Part Manufacturer Description
Quantity Price
Development Kits and Tools BB-BONE-DVID-01 circuitco BeagleBone Dvi-D Cape Designed To Provide Dvi-D Interface For Beaglebone Boards
PMIC Solutions TPS65217BRSLT Texas Instruments Battery Powered Systems 4.3V/2.75V to 5.8V/5.5V 48-Pin VQFN EP T/R
ESD Suppressors TPD4S012DRYR Texas Instruments ESD Suppressor Diode Arrays ±10KV 6-Pin USON T/R
Linear Regulator TPS73701DRBR Texas Instruments LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R
PMIC Solutions TPS65217BRSLR Texas Instruments Battery Powered Systems 4.3V/2.75V to 5.8V/5.5V 48-Pin VQFN EP T/R