Arrow Global

BB-BBLK-000

Part Information

BB-BBLK-000 Part Details & Parametric

EU RoHS
Compliant  
Type Kit Rev C
Supported Device AM3358BZCZ100
Supported Device Technology Microprocessor
CAN 2
Ethernet 1
I2C 1
RS232 0
SATA 0
SPI 1
UART 6
USB 2
ADC 1
Daughter Cards Yes
Display Interface HDMI
Display Type LCD
GPIO 65
Maximum Clock Rate (MHz) 1000
Operating Systems Android|Ubuntu
Program Memory Size 4GB
Program Memory Type Embedded MMC Flash
RAM Size 512MB
PC Card Interface MMC/SD
Development Software Cloud9
Audio Interfaces No
Number of LEDs 7
Main Program Memory Type Flash
Android Android
Taxonomy Development Systems » Evaluation, Development Boards and Kits » Embedded System Development Boards and Kits

DEVELOPMENT KITS & TOOLS DETAIL

Block Diagram
Description

BeagleBone Black is the newest member of the BeagleBoard family and is a lower-cost, high-expansion focused BeagleBone, BeagleBone Black using a low cost Sitara AM3358BZCZ100 Cortex A8 ARM processor from Texas Instruments. It is similar to the Beaglebone, but with some features removed and some features added.

The Beagleboard.org platform has a proven track record of facilitating innovation from concept to market and BeagleBone Black's enhanced feature set enables developers to turn ideas into prototypes more easily than ever. Whether operating standalone or in conjunction with another computer, this new BeagleBone will provide developers easy access to industry standard interfaces and a well-developed ecosystem of software and tools.

Features
  • Processor:
          -Sitara AM3358BZCZ100 1GHz,2000 MIPS 
  • -Graphics Engine:
          -SGX530 3D, 20M Polygons/S
  • SDRAM Memory:
          -512MB DDR3L 800MHZ
  • Onboard Flash:
          -4GB, 8bit Embedded MMC
  • PMIC:
          -TPS65217C PMIC regulator and one additional LDO.
  • Debug Support:
          -Optional Onboard 20-pin CTI JTAG, Serial Header
  • Power Source:
          -miniUSB USB or DC Jack
          -5VDC External Via Expansion Header
  • PCB:
          -3.4” x 2.1”
          -6 layers
  • Indicators:
          -1-Power, 2-Ethernet, 4-User Controllable LEDs
  • HS USB 2.0 Client Port:
          -Access to USB0, Client mode via miniUSB
  • HS USB 2.0 Host Port:
          -Access to USB1, Type A Socket, 500mA LS/FS/HS
  • Serial Port:
          -UART0 access via 6 pin 3.3V TTL Header. Header is populated
  • Ethernet:
          -10/100, RJ45
  • SD/MMC Connector:
          -microSD , 3.3V
  • User Input:
          -Reset Button
          -Boot Button
          -Power Button
  • Video Out:
          -16b HDMI, 1280x1024 (MAX) - 1024x768,1280x720,1440x900 - w/EDID Support
  • Audio:
          -Via HDMI Interface, Stereo
  • Expansion Connectors:
          -Power 5V, 3.3V , VDD_ADC(1.8V)
          -3.3V I/O on all signals
          -McASP0, SPI1, I2C, GPIO(65), LCD, GPMC, MMC1, MMC2, 7
          -AIN(1.8V MAX), 4 Timers, 3 Serial Ports, CAN0,
          -EHRPWM(0,2),XDMA Interrupt, Power button, Expansion Board ID (Up to 4 can be stacked)
  • Weight:
          -1.4 oz (39.68 grams)
Kit Includes
  • BeagleBone Black
  • miniUSB to USB Type A Cable
  • Instruction card with link to the support WIKI address
Additional Information
the Angstrom Software on your BeagleBone Black go to Updating the Software
 
For instructions on reflashing the Angstrom Software on your BeagleBone Black go to Updating the Software
 
 
 
 
 
Software:
Android onto the board go to Android
Nintendo BeagleSNES
Reference Designs
Application For End Products Description Designs Details
Application Processor Weight Scale , Industrial Automation HMI , Printer , Vending Machine BB-BBLK-000, BeagleBone Black is a low-cost, community-supported development platform for developers and hobbyists for featuring the Sitara AM3358BZCZ100 ARM Cortex-A8 processor. Boot Linux in under 10 seconds and get started on development in less than 5 minutes with just a single USB cable

Related Products

Product Type Part Manufacturer Description
Quantity Price
Development Kits and Tools BB-BONE-BRKT-01 circuitco BeagleBone Breakout Cape Provides Accessibility To Various Beaglebone Components
Development Kits and Tools BB-BONE-BATT-01 circuitco Batteries Development Tool
Development Kits and Tools BB-BONE-LCD07-01 circuitco BeagleBone LCD7 Board
Development Kits and Tools BB-BONE-BBBD-01 circuitco Development Tool
Development Kits and Tools BB-BONE-LCD4-01 circuitco LCD Touch Screens Development Tool

Beagle Board BB-BBLK-000

The BeagleBone Black is a robust and flexible computer that is controlled and accessed by a PC through a web browser over a wired Ethernet connection. Programming in this is stress-free, the tool works efficiently and the product updates are readily available. BeagleBone Black is new and low cost product from BeagleBoard that retains many of the great features. The BeagleBone is a high-performance device that comes with 512mbs of DDR2 memory and Sitara AM3358BZCZ100 Cortex A8 ARM processor from Texas Instruments. It has full support for 10/100 Ethernet USB client. It boots using the micro SD card into embedded Linux. The unbelievable sum of pins on the BeagleBone Black and the several bus options allow you to effortlessly interface with any device. If you connect to the unit through a Google Chrome or Mozilla Firefox web browser, you will be redirected to a fully functional web page which exhibits the BoneScript programming abilities of the BeagleBone. The Cloud9IDE allows you to write and implement your own code of the box.