Arrow Global

BEMICRO CV

Part Information

BEMICRO CV Part Details & Parametric

EU RoHS
Supplier Unconfirmed  
Supported Device 5CEFA2F23C8N
Supported Device Technology FPGA
Type Development Board
Maximum Clock Rate (MHz) 24/50/100
RAM Size 128MB
Program Memory Size 128B/2MB
Program Memory Type EEPROM/Flash
Development Software Quartus II
USB 1
RS232 0
I2C 0
SPI 0
GPIO 80
UART 0
Ethernet 0
ADC 0
Push Buttons and Switches 5
Number of LEDs 8
Main Program Memory Type EEPROM/Flash
Taxonomy Programmable Devices » Evaluation, Development Boards and Kits » Programmable Logic Development Boards and Kits

DEVELOPMENT KITS & TOOLS DETAIL

Block Diagram
Description

BeMicro CV adopts Altera’s 28-nm, low-cost FPGA – Cyclone V. It retains all the benefits of its predecessor including the 80-pin edge connector interface. Users can migrate their designs from BeMicro SDK to BeMicro CV easily. Besides, more user’s GPIOs are available. Moreover, it supports a hard memory controller for DDR3. Users don’t pay much attention to timing closure.

The Altera 5CEFA2F23C8N Cyclone V FPGA resident on the Be Micro CV features a hardened memory controller (HMC) that supports DDR2, DDR3 and LPDDR3. On the BeMicro CV the HMC is connected to a single 16-bit wide, 1Gb DDR3 SDRAM device.

Features
  • One Cyclone V E FPGA (5CEFA2F23C8N) in a 484-pin FineLine BGA (FPGA)
           -25,000 LEs
           -9,434 adaptive logic modules (ALMs)
           -1,760 Kbit (Kb) M10K and 196 Kb MLAB memory
           -4 fractional phase locked loops (PLLs)
           -50 18x18-bit multipliers
           -1 Hard Memory Controller
           -224 general purpose input/output (GPIO)
           -1.1-V core voltage
  • FPGA configuration circuitry
           -Active Serial (AS) x1 configuration (EPCS16I8N)
           -Embedded USB-BlasterTM II for use with the Quartus® II Programmer
           -Separate JTAG configuration header
  • Clocking circuitry
           -50 MHz 1.8V oscillator
           -24 MHz 2.5V oscillator
  • Memory
           -1Gbit DDR3 SDRAM (x16)
           -1K (128 x 8) Two-wire Serial EEPROM
           -Micro SD card slot
  • General user input / output
           -8 user LEDs
           -User Pushbuttons
           -3 User DIP switches
  • Prototyping
           -2 Terasic 40 pin prototyping headers
           -BeMicro SDK 80-pin card edge connector
           -Micro SD card slot
  • Power via USB or via user-provided 5V supply
Reference Designs
Application For End Products Description Designs Details
Field-Programmable Gate Array Wireless BeMicro CV, Embedded System Lab. Developing software for an Altera system on a programmable chip requires an understanding of the design flow between the QSys system integration tool and the Nios II Embedded Development Suite (EDS)

Related Products

Product Type Part Manufacturer Description
Quantity Price
Development Kits and Tools BEMICRO SDK Arrow Development Tools Embedded System Lab Software Development Kit
Development Kits and Tools BEUSB 3.0 Cypress Semiconductor EVALUATION BOARD FOR EVALUATION OF THE CYPRESS EZ-USB FX3 SUPERSPEED USB 3.0 DEVICE CONTROLLER
Data Conversion Development Boards and Kits EVAL-AD7176-2SDZ Analog Devices AD7176-2 ADC Evaluation Board 250KSPS
Linear Regulator TPS51100DGQR Texas Instruments LDO Regulator Neg/Pos -0.1V to 3.6V 3A 10-Pin HVSSOP EP T/R
CPLD 5M80ZE64C5N Altera CPLD MAX V Family 64 Macro Cells 118.3MHz 1.8V 64-Pin EQFP EP

Latest Products

Product Type Part Manufacturer
Programmable Logic Development Boards and Kits BEMICROCVA9 Arrow Development Tools
Programmable Logic Development Boards and Kits SOCKIT Arrow Development Tools