Arrow Global

284313

Part Information

284313 Part Details & Parametric

EU RoHS
Compliant  
Type DIN 41612
Gender F
Number of Contacts 160
Pitch (mm) 2.54
Termination Method Solder
Body Orientation Straight
Mounting Through Hole
Maximum Current Rating (A) 5.5
Maximum Contact Resistance (mOhm) 15
Housing Material Polybutylene Terephthalate
Number of Rows 5
Contact Material Copper Alloy
Contact Plating Gold
Product Length (mm) 95
Product Depth (mm) 15.7
Product Height (mm) 11.6
Taxonomy Connector » Wire and PCB Connector » Connector Backplane

Replacements & Cross References

Part Manufacturer Description
Quantity Price
148452-5 TE Connectivity Ltd Conn DIN 41612 RCP 160 POS 2.54mm Solder ST Thru-Hole
216417-4 TE Connectivity Ltd Conn DIN 41612 RCP 160 POS 2.54mm Solder ST Thru-Hole
1-148445-5 TE Connectivity Ltd Conn DIN 41612 RCP 160 POS 2.54mm Solder ST Thru-Hole

Design Resources

Model Type Model Link
2D Model -DXF http://www.erni.com/en/products/download/product/284313/?tx_fpvmepim_vmepim%5Bfilename%5D=DC0001684.ZIP&cHash=70087c18478cc0da22865814b90119c1
2D Model -PDF http://www.erni.com/en/products/download/product/284313/?tx_fpvmepim_vmepim%5Bfilename%5D=DC0002427.PDF&cHash=5ed4146c7df9409a677096955e127db0
2D Model -DXF http://www.erni.com/en/products/download/product/284313/?tx_fpvmepim_vmepim%5Bfilename%5D=DC0001684.ZIP&cHash=70087c18478cc0da22865814b90119c1
2D Model -PDF http://www.erni.com/en/products/download/product/284313/?tx_fpvmepim_vmepim%5Bfilename%5D=DC0002427.PDF&cHash=5ed4146c7df9409a677096955e127db0